1-1825143-0

Heilind Number:AMP1-1825143-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1825143-0
ECAD Model:
3D Model

Description:

AE201SD1CB04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825143-0
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Gold
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Unthreaded
Contact Configuration:DPDT
Switch Operation:On - On
Termination Type:Printed Circuit
Rated Voltage:20 V
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP1-1825143-0

Detailed Description

Introducing the AE201SD1CB04 Toggle Switch, a reliable component designed for seamless integration onto printed circuit boards. Featuring a DPDT contact configuration, this switch ensures versatile functionality for various applications. With a rated voltage of 20V and an amperage of .4A, it guarantees efficient performance in controlling electrical currents. The toggle style, complemented by a baton long design, offers ease of operation. Its through-hole mount type and unthreaded bushing make installation hassle-free. Crafted with copper contacts and gold plating, this switch ensures durable and low-resistance connectivity. The terminal seal, made of epoxy, provides added protection, making it suitable for diverse environments. Ideal for industrial and electronic projects, the AE201SD1CB04 is a must-have component for seamless power management.