1-1825190-0

Heilind Number:AMP1-1825190-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1825190-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIP Shunt,12 pos

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825190-0
Amperage:2 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Right Angle
Contact Configuration:SPST
Number of Positions:12
Housing Color:Black
Number of Switches:12
Rated Voltage:500 VDC
Product Type:Shunt
SKU:AMP1-1825190-0

Detailed Description

Enhance your electronic circuitry with this DIP Shunt, featuring 12 positions for versatile connectivity. With a durable copper alloy contact material and a high amperage rating of 2 A, it ensures reliable performance. The through-hole mount type and right-angle mounting angle offer ease of installation. Each switch in this SPST configuration guarantees precise control, while the black housing color adds a sleek touch to your setup. Operating at a rated voltage of 500 VDC, this RoHS-compliant shunt is a safe and efficient choice for your projects.