1-1825910-0

Heilind Number:AMP1-1825910-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1825910-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FSM6JH=6MM TACT SWITCH, HIGH TEMP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825910-0
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:160 g, 5.648 oz
Actuator Material:Nylon
Actuator Color:Blue
Pole and Throw Configuration:SPST
Actuator Length:.134 in, 3.4 mm
Rated Voltage:24 VDC
SKU:AMP1-1825910-0

Detailed Description

Enhance your electronic devices with the FSM6JH 6MM Tact Switch, designed for high-temperature environments. Crafted with durable brass contacts and a robust nylon actuator in a striking blue hue, this switch guarantees reliable performance. Featuring a vertical mount angle and a round actuator, it offers seamless integration into through-hole assemblies. With a SPST configuration and Off-(On) operation, it provides precise control. Operating at 24VDC and compliant with RoHS standards, it's perfect for various applications. Experience smooth actuation with an operating force of 160g, equivalent to 5.648 oz. Upgrade your tactile switch experience with this premium component.