1-1825910-5

Heilind Number:AMP1-1825910-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1825910-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FSM8JAH=6MM TACT SWITCH, HIGH TEMP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825910-5
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:260 g, 9.178 oz
Actuator Material:PBT (Polybutylene Terephthalate)
Actuator Color:Red
Pole and Throw Configuration:SPST
Actuator Length:.232 in, 5.9 mm
Rated Voltage:24 VDC
SKU:AMP1-1825910-5

Detailed Description

Enhance your electronic devices with the FSM8JAH=6MM Tact Switch, specially designed for high-temperature environments. Featuring a durable brass contact material and a vertical mount angle, this switch ensures reliable performance. The round actuator, made of PBT in a vibrant red color, offers comfortable operation. With a single pole, single throw configuration and Off-(On) switch operation, it provides straightforward functionality. Operating at 24VDC and rated for 50mA, it's suitable for a variety of applications. With RoHS compliance, you can trust in its quality and environmental friendliness. Upgrade your tactile interface with this precision-engineered switch.