1-1825910-9

Heilind Number:AMP1-1825910-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1825910-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FSM10JAH=6MM TACT SWITCH, HIGH TEMP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825910-9
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:260 g, 9.178 oz
Actuator Material:Nylon
Actuator Color:Red
Pole and Throw Configuration:SPST
Actuator Length:.146 in, 3.7 mm
Rated Voltage:24 VDC
SKU:AMP1-1825910-9

Detailed Description

Elevate your tactile switch game with the FSM10JAH=6MM Tact Switch, designed for high-temperature environments. Featuring a brass contact material for durability, this switch is mounted vertically through the hole for secure placement. Its round red nylon actuator offers a sleek touch, with a 260g operating force for a satisfying click. With a single-pole, single-throw configuration and a 24VDC rating, it's perfect for various electronic applications. Rest assured, it's also RoHS compliant, making it a responsible choice for your projects. Upgrade to the FSM10JAH=6MM for reliable performance in demanding conditions.