1-1825955-4

Heilind Number:AMP1-1825955-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1825955-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FSM7JH=6MM TACT SWITCH, HT W/ESD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825955-4
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Copper Alloy
Mount Angle:Vertical
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:160 g, 5.648 oz
Actuator Material:PBT (Polybutylene Terephthalate)
Actuator Color:Black
Pole and Throw Configuration:SPST
Actuator Length:.232 in, 5.9 mm
Rated Voltage:24 VDC
SKU:AMP1-1825955-4

Detailed Description

Enhance your electronic devices with the FSM7JH=6MM Tact Switch, designed for high-performance functionality. This compact through-hole switch features a durable copper alloy contact material, ensuring reliable conductivity. With a vertical mount angle and round actuator, it offers seamless integration into your PCB assembly. The off-(on) switch operation and 160g operating force provide tactile feedback for precise control. Crafted from PBT, the black actuator guarantees long-lasting durability. Meeting RoHS compliance standards, this switch is not only efficient but also environmentally friendly. Perfect for a wide range of applications, from consumer electronics to industrial machinery. Elevate your design with the FSM7JH=6MM Tact Switch.