| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1827654-1 |
| Series: | Blade Type |
| Mount Type: | Board Mount |
| Pitch: | .079 in, 2 mm |
| Voltage: | 30 V DC |
| Package Quantity: | 80 |
| Contact Amperage: | 6 A |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| GPL: | 519 |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Power & Signal |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2197 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector and Housing Type: | Plug |
| Part Aliases: | 1-1827654-1 |
| SKU: | AMP1-1827654-1 |
1-1827654-1
Specifications
Detailed Description
Introducing our Blade Type Board Mount Connector, designed for efficient power and signal transmission in a variety of applications. With a pitch of 2mm (.079 in) and a voltage rating of 30V DC, this connector is capable of handling up to 6A of current across its 7 positions. Its right-angle mount orientation and boardlock PCB retention ensure secure and space-saving installation. Operating within a wide temperature range of -20 to 80°C (-4 to 176°F), this connector is suitable for diverse environments. RoHS compliant and featuring a plug housing, it meets high standards of environmental responsibility and performance. Perfect for power and signal connections in electronic devices, this connector guarantees reliable functionality.

