1-1827684-2

Heilind Number:AMP1-1827684-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1827684-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2mm pitch Battery Rec. Assy. 7Pos. H=4.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1827684-2
Series:Blade Type
Mount Type:Board Mount
Pitch:.079 in, 2 mm
Voltage:30 V DC
Contact Amperage:6 A
Number of Positions:7
Mount Orientation:Right Angle
GPL:519
Packaging:Box & Tray
Operating Temperature Range:-20 - 80 °C, -4 - 176 °F
Circuit Application:Power & Signal
PCB Retention:Without
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1878
Connector System:Board to Board
ECCN:EAR99
Connector and Housing Type:Receptacle
Part Aliases:1-1827684-2
SKU:AMP1-1827684-2

Detailed Description

Introducing our Blade Type Board Mount Connector, a versatile solution for power and signal applications. With a compact pitch of 2mm (.079 in) and a voltage rating of 30V DC, this connector is designed to efficiently handle up to 6A of current across its 7 positions. Its right-angle mount orientation makes it ideal for space-saving installations, while its operating temperature range of -20 to 80°C (-4 to 176°F) ensures reliable performance in various environments. The connector, compliant with RoHS regulations, is housed in a durable receptacle, suitable for printed circuit board termination. Packaged in a convenient box and tray format, it is easy to handle and install. Whether for data or power connections, this connector, part of our Data and Devices series, guarantees quality and performance.