| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1827691-1 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Thermoplastic - GF |
| Number of Rows: | 6 |
| Pitch: | .2 in |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .299 in, 7.62 mm |
| Package Quantity: | 42 |
| Contact Amperage: | 10 A |
| Number of Positions: | 24 |
| Housing Color: | Black |
| GPL: | 440 |
| Mating Retention Type: | Latch |
| Tail Length: | .149 in |
| Shielded: | No |
| PCB Retention: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Preloaded: | Yes |
| Contact Layout: | Matrix |
| Connector Length: | 15.02 mm |
| Connector System: | Wire to Wire |
| Rated Voltage: | 250 VAC, 250 VDC |
| Connector Product Type: | Assembly, Connector |
| Connector Width: | .368 in, 9.35 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| High Temperature Housing: | No |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Guide Pin: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1827691-1 |
| SKU: | AMP1-1827691-1 |
1-1827691-1
Specifications
Detailed Description
Experience exceptional connectivity with the DYNATAP 3200 TAP ASSY, a crucial component of the Dynamic 3000 Series. This 24-pin connector assembly, featuring a plug design, ensures reliable performance in diverse applications. Constructed with durable thermoplastic housing material and meeting UL 94V-0 flammability standards, it guarantees safety and longevity. With a pitch of .2 inches and 600V AC voltage rating, it delivers high electrical performance. Each of the 24 positions accommodates a 10A contact amperage, suitable for demanding industrial environments. The black housing, measuring 15.02mm in length and .368 inches in width, offers easy integration. Mating retention with latch ensures secure connections, while polarization alignment facilitates proper mating. Halogen-free and lead-free solder compatible, this assembly aligns with modern environmental standards. Whether for wire-to-wire applications or PCB mounting, its versatility and quality make it a standout choice for connector solutions. With 42 units in a package, it provides ample supply for various projects. Elevate your connectivity with this reliable and efficient connector assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-178128-4 | ![]() |


