1-1827691-3

Heilind Number:AMP1-1827691-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1827691-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

DYNATAP 3200 TAP ASSY 24P BOTTOM-MT TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1827691-3
Series:Dynamic 3000 Series
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Thermoplastic - GF
Number of Rows:6
Pitch:.2 in
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Row Spacing:.299 in, 7.62 mm
Package Quantity:35
Contact Amperage:10 A
Number of Positions:24
Housing Color:Black
GPL:440
Mating Retention Type:Latch
Tail Length:.149 in
Shielded:No
PCB Retention:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:0639
Preloaded:Yes
Contact Layout:Matrix
Connector Length:15.02 mm
Connector System:Wire to Wire
Rated Voltage:250 VAC, 250 VDC
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:.368 in, 9.35 mm
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Tail Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
High Temperature Housing:No
Tail Plating:Tin
Multiple Contact Types:Without
Guide Pin:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Material Flammability Standard:UL 94V-0
Part Aliases:1-1827691-3
SKU:AMP1-1827691-3

Detailed Description

Introducing the DYNATAP 3200 TAP ASSY 24P BOTTOM-MT, a versatile addition to the Dynamic 3000 Series. This Connector Assembly features a Plug gender with 24 positions and a .2-inch pitch, suitable for various industrial applications. Crafted with Thermoplastic - GF housing material in a sleek black color, it offers reliable performance with a UL 94V-0 flammability standard. With a contact amperage of 10A and a voltage rating of 600V AC, it ensures efficient power transmission. The connector is preloaded and designed for wire and cable termination, making installation a breeze. Its compact size, measuring 15.02mm in length and .368 inches in width, allows for easy integration in wire-to-wire systems. RoHS compliant and halogen-free, this connector prioritizes environmental responsibility. Whether for new installations or replacements, the DYNATAP 3200 TAP ASSY guarantees quality and durability in every connection.