1-1827862-0

Heilind Number:AMP1-1827862-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1827862-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC 1100D REC HSG 20P X BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1827862-0
Series:Dynamic 1000 Series
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:20
Number of Rows:2
Pitch:.079 in, 2 mm
Contact Type:Socket
Row Spacing:.129 in, 3.3 mm
Number of Positions:20
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP1-1827862-0

Detailed Description

Experience the power of connectivity with our DYNAMIC 1100D REC HSG 20P X BLACK housing. Part of the Dynamic 1000 Series, this durable component is designed for demanding applications, meeting UL 94V-0 and UL standards for safety and performance. With 20 contacts in a 2-row configuration, it offers reliable signal transmission in a compact form. The black polyester housing with glass fiber reinforcement ensures longevity, even in harsh environments with an operating temperature range of -55 to 105°C (-67 to 221°F). Ideal for wire and cable connections, this connector is RoHS compliant, guaranteeing eco-friendly manufacturing practices. Elevate your power connector solutions with our high-quality housing, a trusted choice for industrial and commercial use.