1-1827862-9

Heilind Number:AMP1-1827862-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1827862-9
Datasheet:Agency Approval Document (TUV Certificate)
ECAD Model:
3D Model

Description:

DYNAMIC 1100D REC HSG 18P X BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1827862-9
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Rows:2
Pitch:.079 in, 2 mm
Contact Type:Socket
Row Spacing:.129 in, 3.3 mm
Number of Positions:18
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP1-1827862-9

Detailed Description

Enhance your power connections with the DYNAMIC 1100D REC HSG 18P X BLACK Housing. Crafted from durable Polyester - GF material, this receptacle housing features two rows of 18 positions, providing ample space for signal circuit applications. With a pitch of 2mm and row spacing of 3.3mm, it ensures secure connections while the black color adds a sleek touch. Operating efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F), it's suitable for various environments. Designed for wire and cable termination, it's a versatile component for your connectivity needs. Compliant with RoHS standards, it guarantees quality and sustainability in one package. Elevate your power connector setup with this essential component.