1-1827863-2

Heilind Number:AMP1-1827863-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1827863-2
Datasheet:Agency Approval Document (TUV Certificate)
ECAD Model:
3D Model

Description:

DYNAMIC 1100D REC HSG 24P X BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1827863-2
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Rows:2
Pitch:.079 in, 2 mm
Contact Type:Socket
Row Spacing:.129 in, 3.3 mm
Number of Positions:24
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP1-1827863-2

Detailed Description

Experience dynamic connectivity with our 1100D receptacle housing, designed for seamless integration in your power systems. With 24 positions and two rows, this black housing is crafted from durable polyester with glass fiber reinforcement for optimal performance. Featuring a 2mm pitch and .079-inch contact sockets, it ensures secure connections for your signal circuit applications. The operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for diverse environments. Whether terminating to wires or cables, this housing guarantees reliable power transmission. RoHS compliant and part of our Heavy Duty Power Connectors range, it's a must-have for any robust power setup.