| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1827863-3 |
| Series: | Dynamic 1000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .129 in, 3.3 mm |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1-1827863-3 |
1-1827863-3
Specifications
Detailed Description
Discover the power of the Dynamic 1100D REC HSG X 26P BLACK, a versatile housing unit designed for efficiency and durability. Part of the Dynamic 1000 Series, this black polyester housing is UL 94V-0 certified, ensuring high safety standards for your applications. With 26 socket contacts arranged in two rows, it offers seamless connectivity in signal circuitry. Operating within a wide temperature range from -55 to 105°C (-67 to 221°F), it's perfect for various environments. Suitable for wire and cable connection, this housing is RoHS compliant, making it an eco-friendly choice. Upgrade your power connectors with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/14/2018 | P-P-18-015378 - Manufacturing location change. Following Part Numbers will be transferred from TE ZhuHai plant to TE Suzhou Plant (TECC) on Sep 2018. New plant will start Mass Production on Dec 2018. | Download | |||

