1-1827863-5

Heilind Number:AMP1-1827863-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1827863-5
Datasheet:Agency Approval Document (TUV Certificate)
ECAD Model:
3D Model

Description:

DYNAMIC 1100D REC HSG 30P X BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1827863-5
Series:Dynamic 1000 Series
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:30
Number of Rows:2
Pitch:.079 in, 2 mm
Contact Type:Socket
Row Spacing:.129 in, 3.3 mm
Number of Positions:30
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP1-1827863-5

Detailed Description

Enhance connectivity with the Dynamic 1100D Receptacle Housing, featuring a sleek black design and durable polyester construction with glass fiber reinforcement. This 30-contact, 2-row housing, part of the Dynamic 1000 Series, meets UL standards for fire safety. Ideal for signal applications, it accommodates sockets and is compatible with wire and cable connections. Operating reliably in a wide temperature range, from -55 to 105°C (-67 to 221°F), this housing is essential for power connectors and accessories in heavy-duty environments.ROHS compliant.