| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1827863-7 |
| Series: | Dynamic 1000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .129 in, 3.3 mm |
| Number of Positions: | 34 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1-1827863-7 |
1-1827863-7
Specifications
Detailed Description
Introducing the DYNAMIC 1100D REC HSG X 34P BLACK – a robust housing solution from our Dynamic 1000 Series. With UL 94V-0 and UL standards met, this black polyester housing is designed for reliability and safety. Featuring 34 contacts in a 2-row configuration, it offers secure connectivity for signal applications. The 2mm pitch and socket contact type ensure efficient signal transmission, while the operating temperature range of -55 to 105°C (-67 to 221°F) guarantees performance in diverse environments. This housing, suitable for wire and cable termination, is RoHS compliant, making it an environmentally friendly choice. Trust in its quality for your heavy-duty power connector needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/14/2018 | P-P-18-015378 - Manufacturing location change. Following Part Numbers will be transferred from TE ZhuHai plant to TE Suzhou Plant (TECC) on Sep 2018. New plant will start Mass Production on Dec 2018. | Download | |||
| 05/22/2013 | D-13-021541 - Not Specified. | Download | |||

