1-1827864-8

Heilind Number:AMP1-1827864-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1827864-8
Datasheet:Agency Approval Document (TUV Certificate)
ECAD Model:
3D Model

Description:

DYNAMIC 1200D REC HSG 16PX BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1827864-8
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Rows:2
Pitch:.098 in, 2.5 mm
Contact Type:Socket
Row Spacing:.129 in, 3.3 mm
Number of Positions:16
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP1-1827864-8

Detailed Description

Enhance your connectivity with this dynamic 1200D rectangular housing in sleek black. Designed for high-performance applications, this receptacle features 16 positions across 2 rows, with a 2.5mm pitch for precise connections. Crafted from durable polyester with glass fiber reinforcement, it offers reliable housing for your power and signal connectors. Operating flawlessly in a wide temperature range from -55 to 105°C, this housing ensures optimal functionality in any environment. With rohs_compliance, you can trust in its quality and sustainability. Upgrade your power connector system with this essential component.