RZF1-1A6-L006

Heilind Number:AMP1-1833011-5
Manufacturer:TE Connectivity
Manufacturer Number:RZF1-1A6-L006
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

RZF1-1A6-L006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RZF1-1A6-L006
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Silver Nickel
Number of Poles:1
Coil Resistance:66.6 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Arrangement:1 Form A (NO)
Part Aliases:RZF1-1A6-L006
SKU:AMP1-1833011-5

Detailed Description

Introducing the RZF1-1A6-L006, a high-performance power relay designed for seamless integration on printed circuit boards. With an amperage rating of 16 A and a coil voltage of 6 VDC, this relay offers reliable switching capabilities for various applications. Featuring a single pole, 1 Form A (NO) contact arrangement, it ensures efficient and dependable operation. The silver nickel contact material and plating guarantee excellent conductivity and longevity, with a maximum switching voltage of 400 VAC and contact voltage of 250 VAC. RoHS compliant and capable of functioning in a wide temperature range (-40 to 85 °C, -40 to 185 °F), the RZF1-1A6-L006 is a versatile and durable solution for your relay needs.