RZF1-1A6-L009

Heilind Number:AMP1-1833011-6
Manufacturer:TE Connectivity
Manufacturer Number:RZF1-1A6-L009
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

RZF1-1A6-L009

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RZF1-1A6-L009
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Silver Nickel
Number of Poles:1
Coil Resistance:152.8 Ω
Coil Voltage:9 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Arrangement:1 Form A (NO)
Part Aliases:RZF1-1A6-L009
SKU:AMP1-1833011-6

Detailed Description

Introducing the RZF1-1A6-L009, a high-performance power relay designed for efficient circuit board mounting. With a contact rating of 16A, this relay ensures reliable switching operations in a variety of applications. Featuring silver nickel contacts (AgNi90/10) with silver plating, it guarantees excellent conductivity and longevity. The single-pole configuration and 1 Form A (NO) contact arrangement make it ideal for controlling power circuits. Operating at a coil voltage of 9VDC, it offers efficient performance while meeting RoHS compliance standards. Whether in industrial or commercial settings, the RZF1-1A6-L009 is a dependable solution for your relay needs.