| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RZF1-1A6-L012 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Contact Plating: | Silver Nickel |
| Number of Poles: | 1 |
| Coil Resistance: | 271.7 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Arrangement: | 1 Form A (NO) |
| Part Aliases: | RZF1-1A6-L012 |
| SKU: | AMP1-1833011-7 |
RZF1-1A6-L012
| Heilind Number: | AMP1-1833011-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | RZF1-1A6-L012 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RZF1-1A6-L012 Power Relay, designed for high-performance applications on printed circuit boards. With a robust construction and a contact material of Silver Nickel (AgNi90/10), this relay ensures reliable operation at an amperage of 16A and a maximum switching voltage of 400VAC. Featuring a single pole and a coil voltage of 12VDC, it offers seamless functionality in various industrial settings. The NO contact arrangement and RoHS compliance further enhance its versatility and environmental sustainability. Operating efficiently in a wide temperature range of -40 to 85°C (-40 to 185°F), the RZF1-1A6-L012 is a dependable solution for your power relay needs.

