RZF1-1A6-L018

Heilind Number:AMP1-1833011-8
Manufacturer:TE Connectivity
Manufacturer Number:RZF1-1A6-L018
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

RZF1-1A6-L018

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RZF1-1A6-L018
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Silver Nickel
Number of Poles:1
Coil Resistance:611 Ω
Coil Voltage:18 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Arrangement:1 Form A (NO)
Part Aliases:RZF1-1A6-L018
SKU:AMP1-1833011-8

Detailed Description

Introducing the RZF1-1A6-L018, a reliable power relay designed for seamless integration onto printed circuit boards. With a contact material of Silver Nickel (AgNi90/10) and contact plating for enhanced conductivity, this single-pole relay offers a maximum amperage of 16 A, making it ideal for various industrial applications. Operating at a coil voltage of 18 VDC, it ensures efficient performance with a coil resistance of 611 Ω. The NO contact arrangement and RoHS compliance further attest to its quality and suitability for environmentally conscious projects. With a wide operating temperature range from -40 to 85°C (-40 to 185°F) and a maximum switching voltage of 400 VAC, the RZF1-1A6-L018 guarantees durability and stability in diverse operating conditions. Upgrade your power relay needs with this high-performance component.