| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1871057-3 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .129 in, 3.3 mm |
| Number of Positions: | 26 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1-1871057-3 |
1-1871057-3
| Heilind Number: | AMP1-1871057-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1871057-3 |
| Datasheet: | Agency Approval Document (TUV Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with this dynamic 1100D receptacle housing. Crafted from durable polyester with glass fiber reinforcement, it ensures reliable performance in demanding environments. Featuring 26 positions in a 2-row configuration, with a 2mm pitch and .129-inch row spacing, it accommodates a variety of signal applications. The natural housing color blends seamlessly with any setup, while its wide operating temperature range of -55 to 105°C (-67 to 221°F) guarantees versatility. Suitable for wire and cable termination, this housing is a crucial component for heavy-duty power connectors and accessories. Upgrade your connectivity solutions with this high-quality connector housing.

