Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1871940-6 |
Connector Type: | Housing |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .137 in, 3.5 mm |
Row Spacing: | .129 in, 3.3 mm |
Number of Positions: | 12 |
Housing Color: | Black |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Connector System: | Wire to Board |
Mating Retention: | With |
Connector and Housing Type: | Receptacle |
SKU: | AMP1-1871940-6 |
series: | Dynamic 1000 Series |
Connector & Contact Terminates To: | Wire & Cable |
Supplier Product: | Wire-to-Board Connector Assemblies & Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |