| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1871940-8 |
| Connector Type: | Housing |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .137 in, 3.5 mm |
| Row Spacing: | .129 in, 3.3 mm |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| SKU: | AMP1-1871940-8 |
1-1871940-8
| Heilind Number: | AMP1-1871940-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1871940-8 |
| ECAD Model: |
Specifications
Detailed Description
Experience superior connectivity with our dynamic 1900D receptacle assembly cage, featuring 16 power and signal pins for efficient data transfer. This housing, designed for cable mount applications, ensures secure and reliable connections. With a pitch of 3.5mm, it offers optimal compatibility, while its black housing color adds a sleek touch. Operating smoothly in temperatures ranging from -30 to 105°C, it is suitable for a variety of environments. RoHS compliant and with mating retention, this receptacle guarantees both performance and sustainability in your wire-to-board setups.

