| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1871946-4 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Rows: | 2 |
| Pitch: | .138 in, 3.5 mm |
| Contact Type: | Socket |
| Row Spacing: | .129 in, 3.3 mm |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1-1871946-4 |
1-1871946-4
| Heilind Number: | AMP1-1871946-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1871946-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity solutions with this dynamic 1900D receptacle housing. Crafted from durable polyester, its crimp-type design ensures secure connections for up to 8 sockets. With a pitch of 3.5 mm and row spacing of 3.3 mm, it offers efficient signal transmission. The sleek black housing is not only visually appealing but also functional, with an operating temperature range of -30 to 105°C (-22 to 221°F), making it suitable for various environments. RoHS compliant, it guarantees both performance and eco-friendliness, perfect for your power connector needs.

