1-1871946-6

Heilind Number:AMP1-1871946-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1871946-6
ECAD Model:
3D Model

Description:

DYNAMIC 1900D REC HSG CRIMP TYPE 12p

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1871946-6
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester
Number of Rows:2
Pitch:.138 in, 3.5 mm
Contact Type:Socket
Row Spacing:.129 in, 3.3 mm
Number of Positions:12
Housing Color:Black
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP1-1871946-6

Detailed Description

Enhance connectivity with our DYNAMIC 1900D REC HSG CRIMP TYPE 12p Housing, designed for sturdy and reliable performance. Its polyester construction, black housing color, and RoHS compliance ensure durability and environmental responsibility. With a pitch of 3.5mm (.138 in) and two rows of 12 positions, this receptacle is perfect for signal applications, offering secure contact with its socket contacts. Operating smoothly in temperatures ranging from -30 to 105°C (-22 to 221°F), it's ideal for various industrial settings. Trust in its crimp termination capability for effortless installation onto wires and cables, making it a valuable component in your power connector setup.