| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452LS32-63S |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Rows: | 2 |
| Pitch: | .138 in, 3.5 mm |
| Contact Type: | Socket |
| Row Spacing: | .129 in, 3.3 mm |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1-1871946-8 |
MS3452LS32-63S
| Heilind Number: | AMP1-1871946-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452LS32-63S |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this dynamic 1900D receptacle housing, featuring a crimp type for secure attachment. Crafted from durable polyester in sleek black, it offers two rows with 16 positions for efficient signal transmission. The 3.5mm pitch and socket contact type ensure reliable performance, while the wide operating temperature range from -30 to 105°C (-22 to 221°F) caters to various environments. Perfect for wire and cable termination, this housing is RoHS compliant, guaranteeing both quality and environmental responsibility. Upgrade your power connectors with this essential component.

