1-1877384-0

Heilind Number:AMP1-1877384-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1877384-0
ECAD Model:
3D Model

Description:

Circ.Quad,Sz 9,1Q1,N key,Plug, OD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1877384-0
Connector Type:Housing Assembly
Mount Type:Cable Mount (Free-Hanging)
Contact Type:Pin
Number of Positions:1
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Connector and Housing Type:Plug
Signal Contacts:Without
Product:Rack & Panel Connectors
SKU:AMP1-1877384-0

Detailed Description

Enhance your circuit connectivity with this high-performance Circ.Quad Housing Assembly. Designed for Sz 9 mounting with a 1Q1, N-key configuration, this Cable Mount connector ensures secure and efficient connections in demanding environments. With a Pin contact type and a single position, it guarantees precise signal transmission. Operating seamlessly in a wide temperature range from -65 to 125°C (-85 to 257°F), it offers reliability in extreme conditions. The durable Plug housing type and compliance with RoHS standards further attest to its quality and sustainability. Elevate your connectivity solutions with this essential component, ideal for Rack & Panel applications.