1-1879009-0

Heilind Number:AMP1-1879009-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879009-0
ECAD Model:
3D Model

Description:

SQB30 33R 5% 6.35MM FASTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879009-0
Mount Type:Radial Leaded FASTON
Power Rating:30 W
Termination Type:FASTON
Resistance:33 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:39.5 x 19 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1-1879009-0

Detailed Description

Enhance circuit performance with the SQB30 33R 5% 6.35MM FASTON Resistor. This radial-leaded wirewound component boasts a power rating of 30W, ideal for high-intensity applications. With a resistance of 33Ω and a tolerance of 5%, it ensures precise and reliable operation. Operating seamlessly in temperatures ranging from -55 to 250°C, this resistor is suitable for a wide range of environments. Featuring FASTON termination and measuring 39.5 x 19mm, it offers easy installation and efficient connectivity. Its ±300 ppm/°C temperature coefficient guarantees stability under varying conditions. A robust choice for through-hole mounting, this resistor is a valuable addition to any electronics project.