1-1879022-7

Heilind Number:AMP1-1879022-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879022-7
ECAD Model:
3D Model

Description:

SMF3 1K5 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879022-7
Power Rating:3 W
Termination Type:Solder
Resistance:1.5 KΩ
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:10.5 x 5.5 x 5 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879022-7

Detailed Description

Enhance your electronic projects with the SMF3 1K5 5% power resistor. Boasting a robust 3 W power rating and a resistance of 1.5 KΩ, this component is designed for reliable performance in high-voltage applications, with a rated voltage of 500 V. Its surface mount design and compact dimensions (10.5 x 5.5 x 5 mm) make it easy to integrate onto your circuit board. Crafted with a metal film element, it offers precision and stability, while the solder termination ensures secure connectivity. Whether you're a hobbyist or a professional, this resistor is a valuable asset for your projects, delivering quality and durability. Please note that this product is not RoHS compliant. Elevate your electronic designs with the power and efficiency of this surface mount resistor.