| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879022-9 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 1.8 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879022-9 |
1-1879022-9
Specifications
Detailed Description
Enhance your circuitry with the SMF3 1K8 5% Power Resistor, delivering reliable performance with a power rating of 3 W. Its surface mount termination type ensures easy installation via soldering, while the 1.8 KΩ resistance and 500 V rated voltage make it suitable for a wide range of applications. Crafted with precision, this metal film resistor guarantees accuracy with a 5% tolerance level. Measuring at 10.5 x 5.5 x 5 mm, it fits seamlessly in your setup. Trust in its quality as a RoHS-compliant component from our Surface Mount Resistors collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


