1-1879027-0

Heilind Number:AMP1-1879027-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879027-0
ECAD Model:
3D Model

Description:

YR1 0.1% 60R4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879027-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:60.4 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879027-0

Detailed Description

Elevate your circuitry with our YR1 0.1% 60R4 resistor. Designed for precision performance, this axial-leaded component boasts a power rating of .25 W, making it suitable for various applications. With tinned copper leads and a resistance of 60.4 Ω, it ensures reliable connectivity and stable operation. Built to withstand extreme conditions, it has an operating temperature range of -65 to 155 °C and a rated voltage of 250 V. Measuring 6.3 x 2.3 mm, this thin film resistor offers high accuracy with a tolerance of .1% and a temperature coefficient of ±15 ppm/°C. While not RoHS compliant, its quality and durability are guaranteed, making it a valuable addition to any project in need of through-hole resistors.