1-1879027-1

Heilind Number:AMP1-1879027-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879027-1
ECAD Model:
3D Model

Description:

YR1 0.1% 634K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879027-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:634 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879027-1

Detailed Description

Indulge in the precision of our YR1 0.1% Thin Film Resistor, meticulously crafted for optimal performance. With a resistance of 634 KΩ and a power rating of .25 W, this resistor guarantees reliable operation in a wide temperature range from -65 to 155 °C. Its axial leaded mount type and tinned copper leads ensure effortless installation, while its compact 6.3 x 2.3 mm dimensions make it versatile for various applications. With a tolerance of .1% and a temperature coefficient of ±15 ppm/°C, you can trust in its accuracy and stability. RoHS compliant and rated for 250 V, it's not only high-performing but also environmentally friendly. Elevate your electronic projects with the unparalleled quality of this through-hole resistor.