1-1879027-2

Heilind Number:AMP1-1879027-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879027-2
ECAD Model:
3D Model

Description:

YR1 0.1% 63R4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879027-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:63.4 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879027-2

Detailed Description

Elevate your circuitry with our YR1 axial leaded resistor, boasting a precision tolerance of 0.1% and a resistance of 63.4 Ω. Designed for reliability, this thin film element is rated for a power of .25 W and a voltage of 250 V, making it ideal for a wide range of applications. With tinned copper leads and a compact 6.3 x 2.3 mm size, it ensures easy installation and space-saving efficiency. Operating seamlessly in temperatures ranging from -65 to 155 °C, and with a temperature coefficient of ±15 ppm/°C, this resistor guarantees stable performance even in harsh environments. Upgrade your setup with this high-quality component, essential for precision engineering in any project.