1-1879027-4

Heilind Number:AMP1-1879027-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879027-4
ECAD Model:
3D Model

Description:

YR1 0.1% 665K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879027-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:665 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879027-4

Detailed Description

Experience unparalleled precision with our YR1 0.1% Thin Film Through Hole Resistor. Designed for high-performance applications, this resistor boasts a resistance of 665 KΩ with a tolerance of just 0.1%. Its axial leaded mount type and tinned copper leads ensure easy installation and reliable connectivity. Operating flawlessly in a wide temperature range from -65 to 155 °C, it offers exceptional durability. With a power rating of 0.25 W and a rated voltage of 250 V, it delivers consistent and accurate performance. Trust in its ±15 ppm/°C temperature coefficient for stability in even the most demanding environments. Crafted with top-quality materials and meticulous attention to detail, this resistor is a must-have for any project requiring precision and reliability. Rest assured, it complies with RoHS standards, meeting your environmental and regulatory requirements with ease. Elevate your electronic designs with the unmatched quality of our Through Hole Resistor.