1-1879027-9

Heilind Number:AMP1-1879027-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879027-9
ECAD Model:
3D Model

Description:

YR1 0.1% 73R2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879027-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:73.2 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879027-9

Detailed Description

Enhance circuit performance with our YR1 0.1% 73R2 resistor, designed for precise resistance in a compact 6.3 x 2.3 mm package. Featuring a power rating of .25 W and tinned copper leads for secure connectivity, this axial-leaded component offers stable operation in extreme temperatures ranging from -65 to 155 °C. With a resistance value of 73.2 Ω and a tolerance of .1%, it ensures accurate signal processing for a variety of applications. The thin film element construction, with a temperature coefficient of ±15 ppm/°C, guarantees minimal signal distortion even in dynamic environments. Suitable for use in RoHS-compliant systems, this resistor is an essential component for maintaining circuit integrity.