| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879028-2 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 374 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879028-2 |
1-1879028-2
Specifications
Detailed Description
Enhance your precision resistor collection with our RN 0805 model, boasting a resistance of 374 KΩ with a remarkable tolerance of 0.1%. Designed for optimal performance, this thin film resistor offers a power rating of .1 W and a rated voltage of 100 V, making it suitable for a variety of applications. With surface mount termination and compact dimensions of 2 x 1.25 x .55 mm, it ensures easy integration onto circuit boards. Trust in its reliability, with a low temperature coefficient of 10PPM for consistent operation. Perfect for demanding environments, this high-quality resistor is a valuable addition to any electronic project.

