| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879028-4 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 392 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879028-4 |
1-1879028-4
Specifications
Detailed Description
Enhance precision in your electronic projects with our RN 0805 392K 0.1% 10PPM CUT LENGTH resistor. Designed with a thin film element, this surface mount component guarantees accurate resistance of 392 KΩ at a rated voltage of 100 V. With a power rating of .1 W and a tolerance of .1%, it offers reliable performance in demanding applications. Featuring solder termination and compact dimensions of 2 x 1.25 x .55 mm, it is suitable for space-constrained designs. Trust in its high-quality construction for consistent and stable operation. Perfect for a wide range of applications, it is a crucial component in maintaining the integrity of your electronics.

