| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879028-7 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 422 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879028-7 |
1-1879028-7
Specifications
Detailed Description
Enhance precision in your electronic projects with our RN 0805 surface mount resistor. This high-quality component boasts a resistance of 422 KΩ with a tolerance of 0.1%, ensuring reliable performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. The thin film element construction guarantees accuracy, while the solder termination type facilitates easy installation. Measuring 2 x 1.25 x 0.55 mm, it is compact yet efficient. Trust in its 10PPM cut length for consistent results, making it an essential choice for demanding circuitry needs. Non-RoHS compliant. Elevate your designs with this precision resistor.

