1-1879061-0

Heilind Number:AMP1-1879061-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879061-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 20R 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879061-0
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:20 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879061-0

Detailed Description

Enhance precision in your electronic circuitry with this CPF 0402 20R 0.1% 25PPM 5K RL resistor. Measuring just 1 x 0.5 x 0.3 mm, it fits perfectly in surface mount applications, ensuring efficient power transfer with its 0.063 W power rating. The thin film element construction guarantees accuracy, with a low tolerance of 0.1%. Operating at a rated voltage of 25 V, it offers reliable performance for your devices. RoHS compliant and featuring solder termination, it's easy to integrate into your designs. Trust in this Surface Mount Resistor for consistent and dependable results in your projects.