1-1879068-0

Heilind Number:AMP1-1879068-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879068-0
ECAD Model:
3D Model

Description:

SQB40 15R 5% (WIRE) 6.35MM FAS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879068-0
Mount Type:Radial Leaded FASTON
Power Rating:40 W
Termination Type:FASTON
Resistance:15 Ω
Dimensions:10.5 x 8 x 18 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1-1879068-0

Detailed Description

Enhance your electronic projects with the SQB40 15R 5% Through Hole Resistor. Designed for high power applications, this radial leaded resistor features a robust wirewound element, ensuring reliable performance. With a power rating of 40W and a resistance of 15Ω, it efficiently manages current flow. The FASTON termination type allows for easy installation, while the ±300 ppm/°C temperature coefficient guarantees stability in varying environmental conditions. Measuring 10.5 x 8 x 18 mm, this component is compact yet powerful, making it ideal for a wide range of industrial and commercial applications. Crafted with quality and precision, it is a valuable addition to any electronic setup. Please note that this product is not RoHS compliant.