1-1879070-3

Heilind Number:AMP1-1879070-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879070-3
ECAD Model:
3D Model

Description:

C3A 24R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879070-3
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:24 Ω
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1-1879070-3

Detailed Description

Enhance your circuitry with the C3A 24R 5% AMMO PK resistor, a durable and high-performance component suitable for a range of electronic applications. With a power rating of 3W and a rated voltage of 200V, this axial leaded resistor offers reliable performance in demanding environments. The wirewound element type and tinned copper leads ensure efficient conductivity and longevity, while the 5% tolerance and ±200 ppm/°C temperature coefficient guarantee accurate and stable operation. Measuring 13 x 5.7mm, this resistor is compact yet powerful, making it ideal for space-constrained designs. Whether you're a professional engineer or a hobbyist, this RoHS-compliant resistor is a must-have for your through hole resistor collection. Upgrade your projects with the C3A 24R 5% AMMO PK and experience enhanced performance and durability.