1-1879070-4

Heilind Number:AMP1-1879070-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879070-4
ECAD Model:
3D Model

Description:

C3A 2K4 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879070-4
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:2.4 KΩ
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1-1879070-4

Detailed Description

Enhance your electronic circuitry with the C3A 2K4 5% AMMO PK resistor. With a power rating of 3W and a resistance of 2.4 KΩ, this axial leaded component is designed for reliable performance in various applications. Featuring tinned copper leads for easy soldering, it ensures secure connectivity. Measuring 13 x 5.7mm, it fits seamlessly into your assembly. The wirewound element offers precision and stability, with a tolerance of 5%. Operating at a rated voltage of 200V, it can handle high power loads with ease. Its temperature coefficient of ±200 ppm/°C guarantees consistent performance across different environmental conditions. Upgrade your setup with this high-quality through-hole resistor that complies with RoHS standards.