1-1879070-9

Heilind Number:AMP1-1879070-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879070-9
ECAD Model:
3D Model

Description:

C3A 3R6 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879070-9
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:3.6 Ω
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1-1879070-9

Detailed Description

Enhance your electronic circuitry with the C3A 3R6 5% AMMO PK resistor, boasting a power rating of 3W and a rated voltage of 200V for reliable performance. This axial leaded component features tinned copper leads for easy installation, with a resistance of 3.6Ω and a tolerance of 5% ensuring precision in your designs. Measuring 13 x 5.7mm, it's compact yet potent, with a wirewound element and ±200 ppm/°C temperature coefficient for stable operation. With two terminations and through-hole mounting, it's ideal for a wide range of applications in the electronic realm. Please note, this product is not RoHS compliant. Elevate your projects with this essential through-hole resistor, offering quality and durability in one package.