1-1879072-9

Heilind Number:AMP1-1879072-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879072-9
ECAD Model:
3D Model

Description:

3W SM M/OX 5% 160R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879072-9
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:160 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-1879072-9

Detailed Description

Enhance circuit performance with this high-quality axial-leaded resistor, designed for reliable power dissipation of 3 W. Featuring tinned copper leads for secure termination, it ensures a low resistance of 160 Ω. With an operating temperature range spanning from -55 to 155 °C, this resistor is suitable for a variety of environmental conditions. Its 5% tolerance and metal oxide film element guarantee precision and durability. Rated for 350 V, it offers robust performance in demanding applications. Measuring 16 x 5.5 mm with two terminals, this component is easily integrated into through-hole setups. The ±350 ppm/°C temperature coefficient and metal oxide construction further enhance its stability, making it a vital asset in the realm of electronic components.