1-1879073-1

Heilind Number:AMP1-1879073-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879073-1
ECAD Model:
3D Model

Description:

THS10 1R2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879073-1
Power Rating:10 W
Termination Type:Solder Lug
Resistance:1.2 Ω
Rated Voltage:160 V DC
Dimensions:30 x 17 x 9 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879073-1

Detailed Description

Enhance your power systems with the THS10 1R2 5% Wirewound Power Resistor, designed for robust performance in demanding applications. This 10 W resistor boasts a resistance of 1.2 Ω and a rated voltage of 160 V DC, ensuring reliable operation. Its solder lug termination type offers easy installation on chassis mounts, while its compact dimensions of 30 x 17 x 9 mm make it suitable for space-constrained environments. With a 5% tolerance and RoHS compliance, this resistor guarantees precision and environmental responsibility. Upgrade your circuitry with this essential component for optimal power management.