1-1879073-4

Heilind Number:AMP1-1879073-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879073-4
ECAD Model:
3D Model

Description:

THS10 2R2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879073-4
Power Rating:10 W
Termination Type:Solder Lug
Resistance:2.2 Ω
Rated Voltage:160 V DC
Dimensions:30 x 17 x 9 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879073-4

Detailed Description

Enhance your circuitry with the THS10 2R2 5% Power Resistor, a reliable component designed for high-performance applications. With a power rating of 10 W and a rated voltage of 160 V DC, this wirewound resistor ensures efficient power distribution and stability. Its solder lug termination type allows for secure connection, while its compact dimensions of 30 x 17 x 9 mm make it suitable for space-constrained environments. Meeting RoHS compliance standards, this resistor offers both quality and environmental responsibility. Trust in its precision and durability for your chassis mount resistor needs. Elevate your electronic projects with this essential component.