1-1879073-9

Heilind Number:AMP1-1879073-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879073-9
ECAD Model:
3D Model

Description:

THS10 5R0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879073-9
Power Rating:10 W
Termination Type:Solder Lug
Resistance:5 Ω
Rated Voltage:160 V DC
Dimensions:30 x 17 x 9 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879073-9

Detailed Description

Elevate your electronic projects with the THS10 5R0 5% Power Resistor. This robust component boasts a power rating of 10W and a resistance of 5Ω, making it ideal for high-performance applications. With a rated voltage of 160V DC and solder lug termination, it ensures secure and efficient connectivity. The wirewound element design, coupled with a tolerance of 5%, guarantees precise and reliable performance. Its compact dimensions of 30 x 17 x 9mm make it perfect for chassis mount installations. Compliant with RoHS standards, this resistor from our trusted supplier is a must-have for any serious hobbyist or professional. Upgrade your circuitry with this essential component and experience enhanced power distribution and stability.