1-1879074-7

Heilind Number:AMP1-1879074-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879074-7
ECAD Model:
3D Model

Description:

THS15 12R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879074-7
Power Rating:15 W
Termination Type:Solder Lug
Resistance:12 Ω
Rated Voltage:265 V DC
Dimensions:36.5 x 21 x 11 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879074-7

Detailed Description

Enhance your electronic projects with the THS15 12R 5% Power Resistor, a high-quality component designed for optimal performance. With a power rating of 15W and a resistance of 12Ω, it's perfect for applications requiring reliable and precise voltage control. This wirewound resistor features solder lug termination for easy installation and measures 36.5 x 21 x 11mm, making it suitable for chassis mounting. Compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Upgrade your circuitry with this essential component.