1-1879075-0

Heilind Number:AMP1-1879075-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879075-0
ECAD Model:
3D Model

Description:

THS25 R50 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879075-0
Power Rating:25 W
Termination Type:Solder Lug
Resistance:.5 Ω
Rated Voltage:550 V DC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879075-0

Detailed Description

Enhance your power circuitry with the THS25 R50 5% Wirewound Power Resistor. Boasting a robust 25W power rating and a low resistance of .5 Ω, this component ensures reliable performance in demanding applications. With a rated voltage of 550 V DC, it guarantees safe operation even under high voltage conditions. The solder lug termination type facilitates easy installation, while the chassis mount design offers secure mounting. Measuring 51 x 28 x 15 mm, it fits seamlessly into your setup. Rest assured, this resistor is RoHS compliant, aligning with environmental regulations. Upgrade your electronics with this high-quality component for efficient power management.